Infineon Technologies iMOTION IMC100 High-Performance Motor Control ICs
Infineon Technologies iMOTION™ IMC100 High-Performance Motor Control ICs integrate the hardware and algorithm for a Permanent Magnet Synchronous Motor (PMSM). The IMC100 ICs control variable speed drives and provide a short time to market for motor systems at a low system and development cost. Infineon's patented and field-proven Motion Control Engine (MCE) implements Field Oriented Control (FOC). This is achieved using single or leg shunt current feedback and uses space vector PWM with sinusoidal signals to attain high-energy efficiency.The IMC100 ICs feature a hardware platform with a comprehensive set of innovative analog and motor control peripherals. This next-generation MCE further improves the performance of the control algorithm and adds functionality like sensor support for accurate rotor positioning, ready-to-use PFC algorithms, and faster host interface options. The IMC100 is offered in device variants ranging from single motor control to motor control plus PFC. All devices can be used in applications requiring compliance with IEC 60335 (Class B). The IMC100 is designed for highly efficient variable speed drives.
Features
- Ready-to-use solution for variable speed drives based on Field Oriented Control (FOC) of Permanent Magnet Synchronous Motors (PMSM)
- Fastest time to market
- No programming required
- Easy motor parametrization and tuning
- Lowest BOM cost
- Integrated ADC and comparators
- Sensorless FOC algorithm (hall sensors optional)
- Internal oscillator
- Integrated protection features
- Next generation of field proven
- Motion Control Engine (MCE 2.0)
- Single or leg shunt
- Optional hall/encoder support
- Boost or totem pole PFC
- Flexible host interface options
- Support for IEC 60335 (‘Class B’)
- Multiple package options
Applications
- Refrigerators
- Home appliances
- Pumps, fans
- Any other PMSM drive
Videos
Application Block Diagram
Yayınlandı: 2018-04-18
| Güncellenmiş: 2024-06-20