Infineon Technologies DEMOBOARD ITS4090Q Demonstration Board
Infineon Technologies DEMOBOARD ITS4090Q Demonstration Board is designed to evaluate the ITS4090Q 4-channel Industrial PROFET™. Infineon ITS4090Q is a quad-channel, 24V, high-side switch providing embedded diagnostic and protective functions. The ITS4090Q PROFET comprises an N-channel vertical power MOSFET with a charge pump and is ideal for resistive, capacitive, and inductive loads.The Demo Board features a supply voltage of 5V to 45V and a field-oriented topology. The DEMOBOARD ITS4090Q Demonstration Board is equipped with peripheral components and corresponding connectors.
Features
- Two alternative sets of terminals for VOUT
- Banana plugs
- Bare wire connector
- Voltage Regulator to generate 5V logic levels for inputs
- Power-Up LED Indicates whether VS is applied
- VIN Terminal provides external levels globally to all input pins
- DIP Switch to control individual channels
- Jumper to select input source
- Four Signal LEDs for VOUT plus DIP-Switch for LED enable/disable
- 5V to 45V supply voltage range
- Field-oriented control topology
Layout Overview
Additional Resource
Yayınlandı: 2019-04-18
| Güncellenmiş: 2024-01-17