Infineon Technologies DEMOBOARD ITS42K5D Demonstration Board

Infineon Technologies DEMOBOARD ITS42K5D Demonstration Board is configured to evaluate the operation of the ITS42k5D-LD-F. The ITS42k5D-LD-F is a dual-channel, high-side, PMOS power switch equipped with integrated protection and diagnostic features.  Infineon DEMOBOARD ITS42K5D Demo Board evaluates the ITS42k5D-LD-F in the very small and thermally optimized PG-TSON-10 package. The Demo Board is fully equipped with external components and the switch.

Features

  • Reduced board space: two channels in a small package and no external components required
  • TSON10 package is very small, thermally enhanced, exposed PAD package with AOI capability
  • Integrated free wheeling diode to minimize device stress when switching off inductive loads
  • Upintegration increases reliability: reduced number of soldering points and reduced number of devices
  • Optimized EMC requirements and low noise due to no charge pump emissions (PMOS-Switch inside)
  • Diagnosis and protection for safe system operation
  • 42V to 45V supply voltage

Applications

  • 24V industrial systems
  • Decentralized sub-applications
  • Sensor units
  • Indicators, displays, and LEDs
  • Switching relays, valves, and magnetic actuators
  • Applications with long wiring or any other kind of inductive loads
  • Applications with space constraints

Block Diagram

Block Diagram - Infineon Technologies DEMOBOARD ITS42K5D Demonstration Board
Yayınlandı: 2019-04-18 | Güncellenmiş: 2024-01-17