Infineon Technologies KIT_6W_12V_ICE5 Auxiliary Supply Kit
Infineon KIT_6W_12V_ICE5 Auxiliary Supply Kit DC-DC supply solution featuring off-line SMPS current mode controller IC, with 800V CoolMOS™ P7 SJ MOSFET. The KIT_6W_12V_ICE5 features an input voltage of 90VDC to 400VDC and an output voltage 12VDC. The Auxiliary Supply Kit is designed for server SMPS applications.Features
- Input voltage: 90VDC - 400VDC
- Output voltage: 12VDC (prim. & sec. side)
- Output power max.: 6W (prim. & sec. side)
- Board Component
- 800V CoolMOS™ P7 SJ MOSFET
Applications
- Server SMPS
Additional Resources
Application Note
Yayınlandı: 2018-12-10
| Güncellenmiş: 2022-09-22