Infineon Technologies KIT_6W_12V_P7_950V Evaluation Kit
Infineon KIT_6W_12V_P7_950V 6W Bias Supply Evaluation Kit is designed to run in a system where it is continuously powered from the 400VDC output of a boost power factor correction (PFC) converter. The KIT_6W_12V_P7_950V Evaluation Kit utilizes quasi-resonant (QR) flyback controllers and the 950V CoolMOS™ P7 Mosfets. The 950V breakdown voltage gives additional margin in the system to ensure the bias continues to run through surge events. This design was done as a snubberless flyback converter, further improving the efficiency over the entire load range.Features
- Quasi-resonant flyback using Infineon’s second-generation controller
- Snubberless operation to improve efficiency
- 950V breakdown voltage allows operating off of higher input voltages
- Primary side regulated 12V and a secondary side unregulated 12V output
- High efficiency
- Reduced PCB hotspot due to elimination of the snubber network
- Board Components
- Quasi-resonant (QR) flyback controller
- 950V CoolMOS™ P7
Applications
- Server
- Telecom
3D Board Model
Application Note
Yayınlandı: 2018-12-10
| Güncellenmiş: 2022-09-22