Infineon Technologies AURIX™ KIT_A2G_TC334_LITE Kit
Infineon Technologies AURIX™ KIT_A2G_TC334_LITE Kit contains a 32-bit single-chip AURIX TC334 TriCore™ based-microcontroller. The TC334 meets ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The KIT_A2G_TC334_LITE kit is compatible with various development tools, including AURIX Development Studio, Infineon’s free-of-charge Eclipse-based IDE, or the Eclipse-based “FreeEntryToolchain” from Hightec/PLS/Infineon.
Features
- Connectors:
- Most AURIX™ pins available on expansion connectors (X1, X2)
- Two Infineon Shield2Go connectors
- Arduino compatible connectors for 3.3V
- mikroBUS™ connector
- Micro-USB connector
- DAP Debug connector
- CAN connector
- RJ45 connector
- Power:
- On-board miniWiggler Micro-AB USB interface
- External powering 5 V to 40V (recommended 7V to 14V)
- Others:
- CAN transceiver TLE9251VSJ from Infineon
- 1 user push-button, 3 user LEDs
- Reset push-button
- Potentiometer (10 kOhm) for variable analog input
Block Diagram
Hardware Layout
Yayınlandı: 2022-06-06
| Güncellenmiş: 2026-04-13