Infineon Technologies KIT_LGMB_BOM003 Master Motherboard

Infineon Technologies KIT_LGMB_BOM003 Master Motherboard is used for the low voltage drives scalable power demo board. The master motherboard serves as a supporting board for the LVD scalable power demo board platform. The KIT_LGMB_BOM003 provides the system with gate drivers of the corresponding phase for driving the MOSFETs of the power boards. The board also provides the interconnection and power supply to the XMC™ drive card control board (KIT_XMC4400_DC_V1).

Features

  • Gate resistors on FR4 for ease of rework
  • Additional ceramic capacitor connected to the DC bus
  • Optional branch out connection for paralleling of MOSFETs
  • List of components
    • Gate driver IC (2EDL23N06)
    • DC-DC converter (IFX91041EJV50)
    • P-channel power MOSFET (BSZ086P03NS3 G)

Applications

  • Prototyping forklifts
  • LEVs (low-speed cars, e-scooters, 3-wheelers, golf cars)

Videos

Yayınlandı: 2019-06-10 | Güncellenmiş: 2024-01-09