Infineon Technologies KIT_LGMB_BOM503 Motherboard
Infineon Technologies KIT_LGMB_BOM503 Motherboard serves as a supporting board for the LVD scalable power demo board platform. The platform provides the system with gate drivers for driving the power boards' MOSFETs. The motherboard connects to the control through the master motherboard and does not connect to an individual control board.Features
- Gate resistors on FR4 for ease of rework
- Additional ceramic capacitor connected to the DC bus
- Optional branch out connection for paralleling of MOSFETs
- Includes gate driver IC EiceDRIVER™ (2EDL23N06)
Applications
- Prototyping forklifts
- LEVs (low-speed cars, e-scooters, 3-wheelers, golf cars)
Videos
Yayınlandı: 2019-06-10
| Güncellenmiş: 2024-01-09