Infineon Technologies KIT_T2G-B-H_LITE TRAVEO™ T2G Evaluation Kit

Infineon Technologies KIT_T2G-B-H_LITE TRAVEO™ T2G Evaluation Kit enables the evaluation and development of customer applications using the TRAVEO T2G Body High MCU. The MCU is a true programmable embedded system-on-chip, integrating up to two 350MHz Arm® Cortex®-M7 as the primary application processors, a 100MHz Arm Cortex-M0+ that supports low-power operations, up to 8MB flash, 1MB SRAM, a Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces, and programmable analog/digital peripherals that allow faster time-to-market.

The evaluation board carries a TRAVEO T2G-B-H microcontroller, a MikroBUS, two Sheild2Go connectors, and headers compatible with Arduino for interfacing Arduino shields. In addition, the board features an onboard programmer/debugger(KitProg3), a 512-Mbit QSPI NOR flash, a CAN FD transceiver, an Ethernet PHY transceiver with RJ45 connector interface, a micro-B connector for USB device interface, three user LEDs, one potentiometer, and two push buttons. The board supports operating voltages from 3.3V to 5.0V.

ModusToolbox™ software is a set of tools that can be used to develop/debug TRAVEO™ T2G-B-H MCU projects and enable integration into user-existing development methodology.

Features

  • Power
    • KitProg3 USB Micro-B interface (Bus Power)
    • DC power jack (recommended 12V, 1A minimum)
  • Ethernet physical layer (PHY) transceiver
  • CAN FD transceiver
  • 2x user buttons, 5x user LEDs
  • Reset button
  • Potentiometer to simulate analog sensor output
  • RoHS compliant
  • Connectors
    • Arduino compatible connectors
    • Shield2Go connector
    • mikroBUS™ connector
    • Expansion header
    • CAN connector
    • RJ45 connector
    • MIPI10/20 DEBUG connector

Applications

  • Automotive electronics applications
    • Body control modules (BCM)
    • Heating, ventilation, and air conditioning (HVAC)
  • Motor control
  • Lighting
  • Automotive gateways

Block Diagram

Block Diagram - Infineon Technologies KIT_T2G-B-H_LITE TRAVEO™ T2G Evaluation Kit

Board Layout

Infineon Technologies KIT_T2G-B-H_LITE TRAVEO™ T2G Evaluation Kit
Yayınlandı: 2023-11-10 | Güncellenmiş: 2026-06-11