Infineon Technologies KIT_T2G_C-2D-6M_LITE Kit
Infineon Technologies KIT_T2G_C-2D-6M_LITE Kit is designed to evaluate the features and functionalities of the CYT4DN microcontroller. This TRAVEO™ T2G cluster 6M kit consists of a TRAVEO™ T2G CYT4DN microcontroller, an HDMI interface, an EZ-USB™ FX3, external memories, and an onboard Ethernet PHY. The KIT_T2G_C-2D-6M_LITE kit includes an onboard programmer/debugger (KitProg3), three user LEDs, one potentiometer, two user push buttons, two Type-C® connectors, and a MIPI CSI2 connector. This kit is used in cockpits, instrument clusters, two-wheelers, and Commercial Construction and Agriculture Vehicles (CCVs).
Features
- TRAVEO T2G CYT4DN device
- EZ-USB FX3 device
- PSOC™ 5LP (KitProg3) for programming and debugging
- Arm® standard 20-pin JTAG header for programming and debugging
- Serial Memory Interface (SMIF):
- SEMPER™ NOR Flash (S28HS)
- HYPERRAM™ (S27KS)
- Crystal oscillators:
- 16MHz External Crystal Oscillator (ECO)
- 32.768kHz Watch Crystal Oscillator (WCO)
- General-purpose I/O headers:
- mikroBUS header
- Arduino-compatible header (also compatible with CY8CKIT for CAN and LIN)
- Raspberry Pi-compatible I/O header (also compatible with audio HAT for audio Codec)
- Shield2Go
- HDMI interface for FPDLINK/dual-FPDLINK output
- MIPI-CSI2 camera connector
- Onboard Gigabit Ethernet PHY
Applications
- Instrument clusters
- Cockpits
- Two-wheelers
- Commercial Construction and Agricultural Vehicles (CCVs)
Kit Contents
- KIT_T2G_C-2D-6M_LITE Rev-02
- USB Type-C® cable
- HDMI cable
Yayınlandı: 2025-04-24
| Güncellenmiş: 2026-06-11