Infineon Technologies KIT_XMC_LED_DALI_20_RGB LED Lighting Shield

Infineon Technologies KIT_XMC_LED_DALI_20_RGB LED Lighting Shield is compatible with Arduino and the Infineon XMC1100 BOOT KIT. The shield is ideal for LED light engines and lamps and for fast prototyping and cost-effective evaluation of LED lighting applications. The RGB LED lighting shield with XMC1302 uses a DC/DC buck topology and drives up to three LED channels with constant current. The shield is powered by a programmable XMC 32-bit Arm® MCU with an embedded brightness color control unit (BCCU, XMC1300 MCU series) for flicker-free LED dimming and color control. The BCCU enables low-cost, high-quality LED lighting solutions with minimal user code. Infineon Technologies KIT_XMC_LED_DALI_20_RGB LED Lighting Shield is designed to offer options for the evaluation of smooth, eye-friendly dimming, color mixing for various topologies and can be extended with DALI/DMX or radar.

Features

  • Compatible with Arduino Uno R3 and XMC1100 Boot Kit from Infineon
  • Fast prototyping of 3 channels RGB LED lighting
  • Easy configurable for various light engines and any input voltage (within operating conditions)
  • Flicker-free light thanks to high-speed pulse density modulation
  • Wide DC input voltage range
  • Simple I2C interface
  • Small size
  • DALI and DMX interface

Applications

  • LED lighting
  • Home appliances
  • Building automation
Yayınlandı: 2019-12-05 | Güncellenmiş: 2024-02-12