Infineon Technologies KIT_XMC72_EVK XMC7200 Evaluation Kit

Infineon Technologies KIT_XMC72_EVK XMC7200 Evaluation Kit features the XMC7200D M.2 interface connector. The XMC7200D is designed for interfacing radio modules based on AIROC™ Wi-Fi® and BLUETOOTH® combos (currently not supported), Digilent dual Pmod SMIF header for interfacing HYPERBUS™ memories, and headers compatible with Arduino for interfacing Arduino shields. Infineon KIT_XMC72_EVK XMC7200 Evaluation Kit features an onboard programmer/debugger (KitProg3), a 512Mbit QSPINOR flash, CAN FD transceiver, Gigabit Ethernet PHY transceiver with RJ45 connector interface, a micro-B connector for USB device interface, three user LEDs, one potentiometer, and two push buttons. The board provides operating voltages from 3.3V to 5.0V for the XMC7200D.

Features

  • XMC7200D – XMC7200D-E272K834
  • M.2 interface connector to connect radio modules based on AIROC Wi-Fi and BLUETOOTH combos (currently not supported)
  • 512Mbit external Quad SPINOR flash that provides a fast, expandable memory for data and code
  • KitProg3 on-board SWD programmer/debugger, USB-UART and USB-I2C bridge functionality
  • Micro-B connector for the USB device interface
  • Selectable input supply voltages of 3.3V and 5.0V for the XMC7200D
  • Gigabit Ethernet interface
  • CAN FD interface
  • Three user LEDs, two user buttons, and a reset button for the XMC7200D
  • A potentiometer that can be used to simulate analog sensor output
  • A mode button and a mode LED for KitProg3

Kit Contents

  • XMC7200 evaluation board
  • USB Type-A to Micro-B cable
  • 12V/3A DC power adapter with additional blades
  • Six jumper wires (5" each)
  • Quick start guide

Hardware

Infineon Technologies KIT_XMC72_EVK XMC7200 Evaluation Kit

ModusToolbox™ Software

The XMC7200 evaluation kit is supported by Infineon's ModusToolbox™. The ModusToolbox is a collection of easy-to-use software and tools allowing rapid development of Infineon MCUs.

The ModusToolbox™ tools package incorporates desktop programs that facilitate the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging an application. Also included is an extensive collection of GitHub-hosted repositories comprised of code examples, board support packages, middleware, and application support.

With ready-to-use software components, code, and applications, users can reduce the risk of errors when developing for Infineon's PSoC™ microcontroller families. ModusToolbox Project Creator and Library Manager tools help ease development efforts by supplying fully integrated software drivers for Infineon's Bluetooth, Wi-Fi, and sensor solutions and support for third-party solutions.

Infineon delivers two significant releases of ModusToolbox software annually, with interim releases as needed. The current release of ModusToolbox 3.0 supports dual-core development and debugging, along with a BSP Assistant tool.

Watch the ModusToolbox™ Introduction video to learn more about ModusToolbox™.

Videos

Pinout

Location Circuit - Infineon Technologies KIT_XMC72_EVK XMC7200 Evaluation Kit

Block Diagram

Block Diagram - Infineon Technologies KIT_XMC72_EVK XMC7200 Evaluation Kit
Yayınlandı: 2022-11-21 | Güncellenmiş: 2023-07-10