Infineon Technologies KITAURIXTC234TFTTOBO1 Application Kit
Infineon Technologies KITAURIXTC234TFTTOBO1 Application Kit features high-speed CAN transceivers and a TC234L controller in a TQFP-144 package. This application kit includes a LIN transceiver, four low-power status LEDs, a USB miniWiggler JDS for easy debugging, a multi-voltage safety processor supply, and an acoustic beeper. Infineon Technologies KITAURIXTC234TFTTOBO1 Application Kit comes with many connectors, including a standard power connector, a micro USB connector for an ASC0 interface and debug, and an RJ45 Ethernet connector. Typical applications include cameras, sensor fusion, gateways, steering, domain control, airbags, body control modules, and suspension.Features
- 320 x 240 LCD XGA display
- Mini SD card slot
- SPI real-time clock (RTC) with alarm, SRAM, and unique Mac ID
- Onboard micro USB debug/flash connector
- Accustic beeper
- USB to UART bridge
- Ethernet Gigabit PHY
- LIN transceiver
- High-speed CAN transceiver
- Four low-power status LEDs
- Multi-voltage safety microprocessor supply
- Powered via USB or separate supply
- Connectors
- Standard power
- Micro USB for ASC interface and miniWiggler
- RJ45 Ethernet
- 16-pin header for JTAG
- 10-pin header for DAP
- 10-pin 2x5 header for LIN
- 10-pin 2x5 header for CAN
- Two 40-pin with I/O signals
Applications
- Cameras
- 24GHz radar
- 77GHz radar
- Sensor fusion
- Body control modules
- Gateways
- Domain control
- Steering
- Electric brake boosters
- Brake vehicle stability control
- Electric parking brakes
- Airbags
- Suspension
Block Diagram
Additional Resources
Yayınlandı: 2019-12-15
| Güncellenmiş: 2024-01-30