Infineon Technologies KITXMC7200DCV1TOBO1 Motor Drive Card

Infineon Technologies KITXMC7200DCV1TOBO1 Motor Drive Card is designed to demonstrate the XMC7200's motor control features. This drive card features an XMC7200 microcontroller, a high-density connector, a multi-feedback interface, and an isolated onboard debug interface. It supports the control of up to four motors. The Infineon Technologies XMC7200 drive card fully uses the ModusToolbox™ Motor Suite, including the application library and GUI configurator, to support further software development and parameterization.

Features

  • Quad - three-phase motor control
  • Isolated Segger onboard debugger
  • Multiple feedback sensors
  • Wi-Fi connectivity with an add-on module
  • High-density connector
  • Isolated single power supply
  • "Real life" - motor control use cases
  • Ease of use and less complexity
  • Galvanic isolation protection
  • Precise positioning of motor axis
  • Ability to remotely access the kit
  • Multi-connectivity enablement
  • Provision for adaptor board
  • Maximum design flexibility
  • Different ways to enable power supply

Kit Contents

  • XMC7200 motor drive card
  • Interface card
Mechanical Drawing - Infineon Technologies KITXMC7200DCV1TOBO1 Motor Drive Card

Applications

  • Industrial drives
  • Robotics
  • Light electric vehicles
  • PLC

Functional Block Diagram

Block Diagram - Infineon Technologies KITXMC7200DCV1TOBO1 Motor Drive Card

Board Layout

Mechanical Drawing - Infineon Technologies KITXMC7200DCV1TOBO1 Motor Drive Card
Yayınlandı: 2024-11-05 | Güncellenmiş: 2024-12-10