Infineon Technologies MERUS™ MA120x0x Audio Reference Board
Infineon Technologies MERUS™ MA120x0x Audio Reference Boards provide the necessary set-up and interface options for evaluating the MA12040, MA12040P, MA12070, and MA12070P MERUS Class D Amplifier ICs. The MA120x0x Boards offer a variety of digital/analog input, output, and set-up/selection features. The MA120x0x Audio Reference Boards contain one on-board power supply (5V buck converter), allowing for only one external power supply (PVDD) to be required.Features
- Energy efficiency
- Power losses under normal user operating conditions (listening levels)
- Idle power loss
- Adaptive power management system
- No output filter components
- Solution cost and size reduction
- Audio performance
- THD performance and audio quality
- Fast product prototyping
- All design files are available
- Guides as reference for product design-in
Applications
- Portable audio
- Battery-operated speakers
- On-the-go Bluetooth speakers
- Docking speakers
- Boom boxes
- Wearable speakers
- Pro audio
- Active monitor speakers
- Power-over-ethernet (PoE)
- Multi-channel systems
- Voice-controlled audio
- Home audio
- Multi-room systems
- Televisions
- Soundbars
- Home theater systems
- Standalone components
Specifications
- Number of audio channels 2xBTL or 1xPBTL
- Audio input format
- Analog (MA12040 and MA12070)
- Digital (I2S) (MA12040P and MA12070P)
- Supply voltage range
- 5V to 18V MA12040(P)
- 5V to 26V MA12070(P)
- Maximum output current per channel
- 6A MA12040(P)
- 8A MA12070(P)
- Dynamic range
- >100dB (MA12040 and MA12070)
- >96dB (MA12040P and MA12070P)
Brochures
Videos
Yayınlandı: 2019-07-05
| Güncellenmiş: 2025-07-31