Infineon Technologies MERUS™ MA5332MS Integrated Class D Amplifier

Infineon Technologies MERUS™ MA5332MS 200W Stereo Integrated Class D Amplifier is an MCM (multi-chip module) solution that integrates a two-channel PWM controller, a high voltage gate driver, and four low RDS(ON) MOSFETs. The MA5332MS delivers the same or higher output power than monolithic alternatives without a heatsink and a 50% reduced footprint.

The Infineon MERUS MA5332MS Integrated Class D Amplifier includes standard Class D protection features for reliable operation over various environmental conditions. The MA5332MS Amplifier has a high power density, heatsink-less operation, and is available in a 7mm x 7mm PG- IQFN-42 package.

Features

  • 2 channel analog input Class D audio amplifier in a small 7mm x 7mm package
  • Very low RDS(ON) at 24.4mΩ typical, enabling heatsink-less operation at 2 x 100W at 4Ω
  • 95% efficiency Class D at 4Ω
  • Split or single power supply capable
  • Differential or single-ended input
  • Multiple configuration options: 2xSE, BTL, PSE
  • Over-current, over-temperature, and under-voltage protections with self-reset feature
  • Start/stop click noise reduction
  • Clip and Fault reporting outputs

Applications

  • Multi-channel home theatre system
  • Studio monitor
  • Active speaker
  • Soundbar subwoofer
  • Marine amplifier
  • Aftermarket car audio system
  • General-purpose audio power amplifier

Videos

Yayınlandı: 2022-01-17 | Güncellenmiş: 2023-06-29