Infineon Technologies Mid-Range Boards

Infineon Technologies Mid-Range Boards are used to evaluate the Mid-Range SBC product family, and accelerate the design-in phase. The boards are populated with the representative product families superset component TLE9263BQX-3QX or TLE9263BQX-3QX V33. Connect to the "UIO STICK" (Power Easy Kit Lite) and controll is using USB and an intuitive Graphical User Interface (GUI).

Features

  • Motor Driver; System Basis Chip (SBC)
  • Input Type: DC
  • Qualification: Automotive
  • Supply Voltage: 12.0V, 5.5V, 28.0V
  • Topology: SBC with 3 output voltage regulators, CAN-FD, LIN, LSS

Applications

  • Motor Control & Drives
  • Motorcycles
  • E-Bikes & Small E-Vehicles

Videos

Yayınlandı: 2018-08-29 | Güncellenmiş: 2022-03-11