Infineon Technologies MIPAQ™ Intelligent Power Modules

Infineon MIPAQ™ Intelligent Power Modules integrate electronics into power modules and is a functional product category within the IGBT modules portfolio. These power modules combine IGBT modules, integrated sensing, and driving electronics. The MIPAQ power modules offer powerful and compact inverters for low and medium power. The power modules are cost-effective and contribute to energy saving.

Features

  • Uses IGBT4 chips with excellent electrical ruggedness, low switching losses, and high power cycling capability
  • Six-pack configuration for MIPAQ serve and MIPAQ base
  • Smart protection and customized authentication for MIPAQ Pro
  • Integrated shunts in MIPAQ base
  • Adapted driver electronics in MIPAQ serve

Applications

  • General purpose drives and servo drives
  • UPS
  • Auxiliary inverters
  • Pumps, fans, and air conditioning systems
  • Tooling machines

Overview

Infineon Technologies MIPAQ™ Intelligent Power Modules

MIPAQ Pro

MIPAQ Pro is a fully qualified subsystem, integrating IGBTs, gate drivers, sensors, digital control electronics, and Modbus communication. MIPAQ Pro is available with liquid- and as air-cooling. The IPMs feature a plug & play subsystem that enables ultimate competitiveness with maximum power density. Build a system in less than a day with true real time junction temperature detection.

View MIPAQ Pro

• Integrates IGBTs, gate drivers, a heat sink, sensors, digital control electronics, and digital bus communication
• Half-bridge configuration with blocking voltages of 1200V and 1700V
• Smart protection by monitoring of key operating parameters
• High quality and reliability of the original system through customized authentication
• Control over after-sales business
• Fast and smooth design-ins

MIPAQ serve

MIPAQ sense is a module with an integrated, fully digital current measurement that provides an IGBT sixpack, a full set of six IGBT-drivers along with digital temperature measurement. The modules utilize the EconoPACK™ 4 housing with 100A, 150A and 200A nominal current at 1200V blocking voltage.

View MIPAQ serve

• Integrates an IGBT six-pack configuration, a full set of driver ICs, and temperature measurement
• Full plug-and-play solution for high-current drive applications
• Features galvanically isolated drivers based on Infineon's coreless transformer technology
• Covers the 1200V voltage range and manages currents of 100A, 150A, and 200A

MIPAQ base

MIPAQ base provides an IGBT sixpack plus current sense shunts inside and come in a sixpack configuration with NTC. The MIPAQ base are available in an EconoPACK™ 3 housing with 75A, 100A and 150A nominal current at 1200V blocking voltage. Two versions of IGBT4 are available, the IGBT4 T4 which resembles the fast switching version for sophisticated designs with low stray inductive setup, and the IGBT4 E4 with increased tail currents for softer switching in applications where larger stray inductances can't be avoided.

View MIPAQ base

• Integrates three specifically designed shunts for current measurement
• Better heat distribution to the heat sink
• Features a nominal current of up to 150A in a 1200V class
• NTC resistor for temperature sensing

Yayınlandı: 2017-12-28 | Güncellenmiş: 2022-03-25