Infineon Technologies MOTIX™ DCSHIELD_TLE956X Motor Control Shield

Infineon Technologies MOTIX™ DCSHIELD_TLE956X Motor Control Shield (DCSHIELDTLE956XTOBO1) is a demonstration and development platform for the TLE9562-3QX Motor Control System IC. The TLE9562-3QX is a multifunctional system IC with an integrated power supply, communication interfaces, multiple half-bridges, and additional support features. The device is designed for various motor control automotive applications. To support these applications, the TLE9562-3QX provides the main functions, such as a 5V low-dropout voltage regulator, one HS-CAN transceiver supporting CAN FD, CAN Partial Networking, and a LIN transceiver. The device also integrates four half-bridges for DC motor control and one 32-bit serial peripheral interface (SPI).

The Infineon Technologies MOTIX DCSHIELD_TLE956X Motor Control Shield features a pre-installed TLE9562-3QX in a PG-VQFN-48 package. 

The TLE956X Motor Control Shield is designed to be controlled by the ConfigWizard GUI (Graphics User Interface) via the µIO-Stick Interface Device (not included). In addition, the Motor Control Shield features an Arduino-compatible interface, enabling it to be used with an Arduino UNO Microcontroller Board.

Features

  • TLE9562-3QX Motor Control System IC
    • Operating voltage range 5.5V to 28V with 5V compatible logic input
    • Integrated reverse polarity protection with onboard EMC filter
    • Four integrated half-bridge MOSFETs 
    • Integrated CAN and LIN transceivers
  • 2-in-1 board with GUI and Arduino interface for evaluation and rapid prototyping
  • Connector for µIO-Stick Interface Device
  • Four onboard N-channel MOSFETs
  • Active reverse battery protection
  • Arduino example codes are available

Board Layout

Infineon Technologies MOTIX™ DCSHIELD_TLE956X Motor Control Shield

Setup Example

Infineon Technologies MOTIX™ DCSHIELD_TLE956X Motor Control Shield
Yayınlandı: 2022-01-28 | Güncellenmiş: 2022-03-11