Infineon Technologies NovalithIC™ IFX007T
Infineon Technologies NovalithIC™ IFX007T is a half-bridge with integrated driver IC for industrial and multipurpose motor drive applications. It contains one P-channel high-side MOSFET, one N-channel low-side MOSFET, and a driver IC, all integrated into a single package.The integrated P-channel high-side switch eliminates the need for a charge pump, minimizing EMI. Interfacing IFX007T to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation, and protection against overtemperature, undervoltage, overcurrent, and short circuit. The IFX007T provides a cost-optimized solution for protected high current PWM motor drives with very low board space consumption.
Features
- Path resistance:
- 12.8mΩ @ 25°C maximum
- 10.0mΩ @ 25°C typical
- High side:
- 6.5mΩ @ 25°C maximum
- 5.3mΩ @ 25°C typical
- Low side:
- 6.3mΩ @ 25°C maximum
- 4.7 mΩ @ 25°C typical
- Enhanced switching speed for reduced switching losses
- Capable for high PWM frequency combined with active freewheeling
- Switched mode current limitation for reduced power dissipation in overcurrent
- Current limitation level of 55A minimum
- Status flag diagnosis with current sense capability
- Overtemperature shutdown with latch behavior
- Undervoltage shutdown
- Driver circuit with logic level inputs
- Adjustable slew rates for optimized EMI
- Operation up to 40V
- RoHS compliant
- JESD47I Qualified
- Plastic Green Transistor Single Outline Package PG-TO263-7-1
Applications
- Industrial and consumer motor drives for automation
- Home appliances
- Power tools
- Medical applications
- Robotics and drones
- Vacuum cleaners
- 3D printers
- Fans and pumps
Block Diagram
Yayınlandı: 2018-12-05
| Güncellenmiş: 2022-09-16