Infineon Technologies OPTIGA™ Trust M Security Shield2Go Board

Infineon Technologies OPTIGA™ Trust M Security Shield2Go Board features one OPTIGA™ Trust M security chip with a ready-to-use Arduino library. This board includes a device security monitor, cryptographic toolbox, and hibernate mode for zero power consumption. The security Shield2Go board consists of an I2C interface with a shielded connection and 20 years lifetime for industrial and infrastructure applications. This board operates at -40°C to 105°C temperature range. The security Shield2Go board offers up to 10kB user memory for protected updates, usage counters, and dynamic object locking. This board is ideal for use in embedded systems networked over the IoT, medical devices, smart homes, smart buildings, PKI networks, and consumer electronics.

Features

  • CC EAL6+ (high) certified high-end security controller
    • ECC NIST P-256/P-384
    • RSA® 1024/2048
    • SHA-256
    • TRNG/DRNG
  • I2C interface with shielded  connection
  • Hibernate mode for zero power consumption
  • USON-10-2 package
  • 3.13V to 3.63V supply voltage range
  • -40°C to 105°C operating temperature range
  • Up to 10kB user memory
    • Protected updates
    • Usage counters
    • Dynamic object locking
  • Device security monitor
  • 20 years lifetime for industrial and infrastructure applications
  • Cryptographic toolbox

Applications

  • Embedded systems networked over the IoT
  • Industrial control and automation
  • Medical devices
  • Consumer electronics
  • Smart home
  • Smart building
  • Public Key Infrastructure (PKI) networks

Videos

Yayınlandı: 2020-01-09 | Güncellenmiş: 2024-09-18