Infineon Technologies OPTIGA™ TPM SLB 9673 Raspberry Pi Evaluation Board

Infineon Technologies OPTIGA™ TPM SLB 9673 Raspberry Pi Evaluation Board provides a quick and easy way for developers to get started with OPTIGA Trusted Platform Module (TPM) SLB 9673 for Raspberry Pi. This Infineon evaluation board comes as a Raspberry Pi HAT (hardware attached on top) that conforms with the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards. The board communicates over an Inter-Integrated Circuit (I2C) interface, supporting both 3V and 1.8V power supplies.

Features

  • OPTIGA TPM SLB 9673 FW 26.xx TPM
  • PG-UQFN-32-1,-2 package
  • I2C interface
  • Fulfills the Raspberry Pi HAT specification with automated loading of the necessary device-tree overlay 1
  • Stackable 40-pin header, compatible with Raspberry Pi 2, 3, 4, Zero, and Zero2
  • 3.3V or 1.8V power supply
  • Reset button
  • Reset input for the TPM from the evaluation board button or the Raspberry Pi GPIO
  • 65mm x 56.5mm size

Applications

  • Secure boot and firmware integrity
  • Credential and key protection
  • Secure communication
  • Platform integrity monitoring
  • Internet of Things (IoT) device authentication
  • Data encryption and storage security

Component Placement

Location Circuit - Infineon Technologies OPTIGA™ TPM SLB 9673 Raspberry Pi Evaluation Board

Overview

Mechanical Drawing - Infineon Technologies OPTIGA™ TPM SLB 9673 Raspberry Pi Evaluation Board

Dimensions: mm

Mechanical Drawing - Infineon Technologies OPTIGA™ TPM SLB 9673 Raspberry Pi Evaluation Board
Yayınlandı: 2025-08-07 | Güncellenmiş: 2025-08-13