Infineon Technologies OptiMOS™ PD (Power Delivery) MOSFETs

Infineon Technologies OptiMOS™ PD (Power Delivery) MOSFETs are ideal for USB-PD and fast-charger designs, supporting short lead and quick-quote response times. The logic-level MOSFETs in PQFN 3.3mm x 3.3mm and SuperSO8 packages have been optimized for synchronous rectification in charger and adapter 25V to 150V SMPS applications. The logic-level drive provides a low gate threshold voltage (VGS(th)), allowing low- and medium-voltage MOSFETs to be driven from 4.5V or directly from microcontrollers, leading to a lower part count in the application.

Features

  • Low RDS(on) in small packages without increasing charges
  • Highest efficiency and power density designs
  • Low gate charge (Qg) reduces switching losses without compromising conduction losses
  • Lower overall and switching losses
  • Low reverse-recovery charge (Qrr) and low output charge (Qoss)
  • Low overshoot in synchronous rectification
  • Logic-level compatibility
  • Logic-level parts can be fully driven from 4.5V or directly from microcontrollers (slow switching)
  • Supports high switching frequencies
  • Less heat generation in the application
  • Improved figures-of-merit for operation at high switching frequencies
  • Excellent thermal behavior
Yayınlandı: 2020-01-15 | Güncellenmiş: 2024-09-18