Infineon Technologies PROF_2 BTS7004-1EPR Daughter Board
Infineon Technologies PROF_2 BTS7004-1EPR Daughter Board features one PROFET™ +2 12V smart high-side switch and is compatible with the PROFET ONE4ALL Motherboard. The Infineon Technologies board offers a convenient solution for lab assessments with its quick pick-and-place design. When paired with the motherboard, the daughterboard drives typical automotive loads efficiently. Key features include absolute temperature limit with controlled reactivation, dynamic temperature limit with controlled reactivation, and overcurrent protection with an intelligent latch.Features
- Absolute temperature limit with controlled reactivation
- Dynamic temperature limit with controlled reactivation
- Overcurrent protection with intelligent latch
- Undervoltage shutdown
- Overvoltage protection with external components
- Proportional load current sense
- Open load in ON and OFF state
- Short circuit to ground and battery
- Slew rate for seat heating applications
- ReverseON
- InverseON
- Compatibility within the whole family
Applications
- Replaces electromechanical relays, fuses, and discrete circuits
- Suitable for driving resistive, inductive, and capacitive loads
- Suitable for future power distribution architectures
Yayınlandı: 2024-06-13
| Güncellenmiş: 2024-06-18