Infineon Technologies PSOC™ Automotive Multitouch Gen6L
Infineon Technologies PSOC™ Automotive Multitouch Gen6L offers an excellent user experience for infotainment systems with small and medium touchscreens. The device is a single die-based touchscreen controller, allowing screen sizes up to 8.5” for high-performance infotainment systems.The Infineon PSOC Automotive Multitouch Gen6L delivers superior touch and electromagnetic immunity performance as per automotive standards. The CYAT8165X enables a faster refresh rate, supports the usage of thick gloves for operation, and provides water rejection and wet finger tracking. Additionally, the Gen6L technology permits low-power CapSense™ wake-up buttons. Gen6L includes a dedicated touchpad (CYAT7165X) and slider device (CYAT6165X), complementing the overall HMI portfolio.
Features
- Automotive Electronics Council (AEC) Q100 qualified
- Multitouch capacitive touchscreen (CYAT8165X)/trackpad (CYAT7165X) controller
- 32-bit Arm® Cortex® CPU
- Register-configurable
- Noise-suppression technologies for display and EMI
- Effective 20V drive for higher signal-to-noise ratio (SNR)
- AutoArmor improves both electromagnetic emissions and immunity
- External display synchronization
- Water rejection and wet-finger tracking using DualSense
- Multitouch glove with automatic mode switching
- 10x fingers with thin glove (≤1mm thick)
- 2x fingers with thick glove (≤5mm thick)
- Large object rejection
- Automatic baseline tracking of environmental changes
- Low-power look-for-touch mode
- Field upgrades via bootloader
- Manufacturing Test Kit (MTK)
- Touchscreen sensor self-test
- Low power CAPSENSE™ wake-up button with a power consumption of 50µA
- Low power wake-on-touchscreen with a power consumption of 120µA
- System performance (configuration dependent)
- Screen sizes up to 8.5" diagonal, 6.2mm electrode pitch, 16:9 aspect ratio
- Up to 48x sense pins, 560x intersections; 16:9 aspect ratio (28 × 20)
- Reports up to 10x fingers
- Small finger support down to 4mm
- Refresh rate up to 250Hz; other rates configurable
- TX frequency up to 350kHz
- Power (configuration-dependent)
- 1.71V to 1.95V and 3.0V to 5.5V logic/digital I/Os supply
- 3.0V to 5.5V analog supply
- 9mW average power
- 11µW typical deep-sleep power
- Sensor and system design (configuration-dependent), supports a variety of touchscreen sensors and stack-ups
- Manhattan, diamond
- Sensor-on-Lens (SOL)
- On-cell
- Plastic (PET) and glass-sensor substrates
- LCD, AMOLED, and IPS displays
- Metal mesh
- Communication interface
- I2C slave at 100kbps and 400kbps
- SPI slave bit rates up to 8Mbps
- Package options
- 100-pin TQFP 14mm x 14mm x 1.4mm (0.5mm pitch)
- 64-pin TQFP 10mm x 10mm x 1.4mm (0.5mm pitch)
- 56-pin QFN wettable flank, 8mm x 8mm x 1mm (0.5mm pitch)
- Ambient temperature ranges
- Automotive-A at -40°C to +85°C
- Automotive-S at -40°C to +105°C
Typical system diagram
Functional block diagram
Yayınlandı: 2023-09-06
| Güncellenmiş: 2025-08-18