Infineon Technologies KIT_PSC3M5_EVK PSOC™ Control C3M5 Evaluation Kit
Infineon Technologies PSOC™ Control C3M5 Evaluation Kit is used for developing motor control solutions using PSOC Control C3. This kit includes a PSOC™ Control C3M5 EVK board, USB Type-A to USB Type-C™, jumper wires, and a quick start guide (Printed on the kit package). The C3M5 module connects with compatible power stage boards via the MADK connector (M1/M3/M5). The board includes an isolated onboard debugger for programming and debugging over USB, which also supports USB VCOM functionality.Features
- Onboard programmer/debugger (KitProg3)
- Type-C USB device interface
- 3.3V operating voltage
- CAN FD interface
- Headers for MIKROE's mikroBUS shields
- Headers compatible with Arduino Uno R3
- Mode button and a mode LED for KitProg3
- Potentiometer to simulate analog output
- 2 (40-pin) expansion headers
Applications
- Motor control development
- Evaluation of PSOC Control C3 solutions
- Integration with MADK-compatible power stage boards
- USB-based programming and debugging
- Virtual COM port (VCOM) communication over USB
Kit Contents
- PSOC™ Control C3M5 EVK board
- USB Type-A to USB Type-C®
- Jumper wires
- Quick start guide (printed on the kit package)
Videos
Documents
Yayınlandı: 2024-12-17
| Güncellenmiş: 2025-05-16