Infineon Technologies R 12V PDU SWITCH20 Demonstration Board
Infineon Technologies R 12V PDU SWITCH20 Demonstration Board includes overcurrent and I-t wire protection plus a separate pre-charge path to start electronic control units with a high input capacitance quickly. The demonstration board for the 12V board net consists of Power-MOSFET-Transistors in OptiMOS™ (IAUTN04S7N003) technology in a back-2-back configuration that cuts the current from both directions. To increase current capability, a parallel configuration is used. The gates are controlled by the ISO-26262-ready EiceDRIVER™ 2ED2410-EM APD, which offers several protection features. A coreless hall-based current sensor (TLE4972-AE35D5) on the high-side path processes the current measurement with no freewheeling diodes implemented. The nominal switching current is around 200A with cooling via cables.Features
- Power distribution switch for continuous currents up to 200A
- 1x high-side output channel in a common source back-to-back MOSFET structure
- 1x channel for a dedicated pre-charge path up to 30mF
- Core-less hall-based current monitoring on the high-side
- Integrated wire-protection
- Over current protection with adjustable thresholds
- Automotive-qualified
- 135mm x 100mm in dimension
- 8V to 36V supply range
- RoHS compliant
Applications
- Automotive
- Relays
- Construction and agricultural vehicles (CAV)
- Power distribution
Block Diagram
Yayınlandı: 2023-10-25
| Güncellenmiş: 2023-11-16