Infineon Technologies REF-22K-GPD-INV-EASY3B Evaluation Kits
Infineon Technologies REF-22K-GPD-INV-EASY3B Evaluation Kits are the industrial motor drives for three-phase 400V AC grids and offer 22kW nominal power. These reference kits include FP100R12W3T7_B11 Easy3B power module, TLI4971-A120T5 current sensor, 1ED3131MC12H gate driver IC, IMBF170R1K0M1 1.7kV SiC-MOSFET, and XMC4800-F144F2048 and XMC4300-F100K256 microcontrollers. The combination of these products allows evaluation in one design and interaction experiences between the products. The REF-22K-GPD-INV-EASY3B kits include an EMI filter, a pre-charge and capacitor bank, isolated power supplies, a power module, controls, and a heat sink with a fan. These reference kits are used in applications such as pumps, fans, compressors, and conveyor belts.Features
- FP100R12W3T7_B11:
- EASY3B IGBT7 module for high-current and high-power density
- TLI4971-A120T5:
- XENSIV™ current sensor for measuring high currents with minimal power loss
- 1ED3131MC12H:
- Gate driver for optimal EMI performance and reduced power losses
- IMBF170R1K0M1:
- CoolSiC™ MOSFET 1700V enables direct drive by most flyback controllers
- XMC4800-F144F2048 and XMC4300-F100K256:
- XMC microcontrollers for inverter control and communication
- Superior power density through Easy3B package and small current sensors
- Increased energy efficiency, thanks to the IGBT7 (lower conduction losses)
- Pre-tested reference design can be fully reused for customization
- Plug-and-produce solution
Specifications
- 380V to 480V line voltage (VIN) at ±10% three-phase AC
- 22kW power
- 45A low overload - base load current
- 18.5kW high overload - base load power
- 38A high overload - base load current
- <700W power losses
- 220mm x 400mm x 170mm dimensions
- 10°C to 35°C ambient temperature range at RH between 30% and 80%
Applications
- Pumps
- Fans
- Compressors
- Conveyor belts
Additional Resource
Block Diagram
Videos
Yayınlandı: 2021-06-15
| Güncellenmiş: 2022-03-11