Infineon Technologies REF-AIRCON-C302A-IM564 Reference Design Kit

Infineon Technologies REF-AIRCON-C302A-IM564 Reference Design Kit is an optimized reference design for 220V air conditioner applications. The Reference Design Kit contains an iMOTION™ controller IMC302A, 20A, 600V PFC-integrated CIPOS™ Mini IPM, and 1ED44175 PFC gate driver.

The Infineon REF-AIRCON-C302A-IM564 Reference Design Kit is designed to provide ready-to-use air conditioner solutions based on Infineon’s PFC-integrated CIPOS™ Mini IPM and advanced motion control engine (MCE 2.0) technology.

Features

  • Input voltage 85V to 265VAC
  • Maximum 2500W at 220VAC power input with forced air cooling
  • Maximum 1400W at 220VAC power input without forced air cooling
  • 20A, 600V PFC-integrated CIPOS™ Mini IPM
  • On-board 10A, 400µH PFC inductor for 40kHz PFC operation
  • VSP host interface for external BLDC fan
  • AC fan and 4-way valve control relay
  • Single-wire UART communication interface to IDU
  • Overcurrent and over temperature protection, fault diagnostic LED output
  • Auxiliary power supply with 15V, 12V, and 5V
  • PCB is 250mm x 157mm, 2 layers, 1oz. copper
  • RoHS compliant

Block Diagram

Block Diagram - Infineon Technologies REF-AIRCON-C302A-IM564 Reference Design Kit

Board Overview

Infineon Technologies REF-AIRCON-C302A-IM564 Reference Design Kit
Yayınlandı: 2021-03-23 | Güncellenmiş: 2022-03-11