Infineon Technologies REF_BGT60LTR11AIP_M0 Evaluation Board
Infineon Technologies REF_BGT60LTR11AIP_M0 Evaluation Board is a radar Arm® Cortex®-M0 reference board that features the BGT60LTR11AIP 60GHz XENSIV™ radar sensor. The Infineon Technologies sensor has an XMC1302 Arm Cortex-M0-based microcontroller. Configured in SPI mode, this board offers the ability to unleash the features of the BGT60LTR11AIP radar sensor for radar-based applications.Features
- 31.1mm x 27.4mm size
- 1Tx 1Rx Antennas in Package (AIP) with 80° Half Power Beam Width (HPBW)
- Digital interface for configuration and data transfer to an MCU
- Radar MMIC is configured in SPI mode
- 2 LEDs illustrating the algorithms’ outputs
- Operates with Micrium-based GUI
- Up to 14m detection range for human targets (with advanced motion sensing algorithm)
- Advanced functionalities by SPI configuration or further signal processing
- Low power consumption
Applications
- Gesture recognition
- Distance measurement
- Collision avoidance
- Vital Sign monitoring
- Occupancy sensing
- Fall detection
- Security and surveillance
- Traffic monitoring
Block Diagram
Yayınlandı: 2023-07-25
| Güncellenmiş: 2023-08-22