Infineon Technologies SHIELDBTS50015-1TAD 12V Protected Switch Shield

Infineon Technologies SHIELDBTS50015-1TAD 12V Protected Switch Shield is a demonstration and development platform for the BTS50015-1TAD PROFET™ Smart High-Side Power Switch (RDS(ON) 1.5mΩ). The SHIELDBTS50015-1TAD can be used in stand-alone and microcontroller (MCU) mode and can be controlled by Arduino-compatible MCU boards. The shield is easy to use and fully configurable for different kinds of loads.

Features

  • BTS500151TADATMA2 Smart High-Side Power Switch
  • Stand-alone and microcontroller mode
  • Can be controlled with Arduino compatible microcontroller boards like the XMC™ microcontroller kits from Infineon
  • Fully configurable for different kinds of loads
  • Enables quick evaluation of Power PROFET™ for switching loads (BTS50015-1TAD: I NOM = 33A)
  • Fast prototyping for switching applications

Applications

  • Relay and fuse replacement in power distribution and junction boxes
  • Drive resistive, inductive and capacitive loads like heating resistors, filter capacitors, motor, valves and pumps
  • High current applications like ECU power feeds, auxiliary power outlets, PTC heaters and rear window heaters
  • Systems with high switching cycles and high energy requirements like "start-stop" and electric brake vacuum pumps
  • General purpose for power distribution and heating applications like HVAC blower, glow plug control unit and trailer node

Side View

Chart - Infineon Technologies SHIELDBTS50015-1TAD 12V Protected Switch Shield

Board Layout

Infineon Technologies SHIELDBTS50015-1TAD 12V Protected Switch Shield
Yayınlandı: 2016-10-18 | Güncellenmiş: 2022-03-11