Infineon Technologies SHIELD_BTS7002-1EPP Arduino Shield

Infineon Technologies SHIELD_BTS7002-1EPP Arduino Shield includes four high-side BTS7002-1EPP switches for high-current automotive applications. This shield can be used to control and protect the outputs of a 12V supply, turn on/off loads, measure the load current, and detect the no-load condition. The board offers diagnosis with high current sense accuracy up to the current trip level. It is optimized for design flexibility across the family with pin-to-pin and external component compatibility. Other features include a 50% reduced internal operating current composition, -16V to 35V supply voltage range, and low ≤0.5μA output leakage current. Infineon Technologies SHIELD_BTS7002-1EPP Arduino Shield is ideal for use in electronic control unit (ECU) power feeds, auxiliary power outlets, heaters, driving heating loads, general power distribution, and capacitive loads.

Features

  • 4x high-side BTS7002-1EPP switches
  • Protection concept with a current trip and intelligent latch
  • Diagnosis with high current sense accuracy up to current trip level
  • Miniaturization/shrink of the PCB area
  • 50% reduced internal operating current consumption
  • Optimized for design flexibility across the family with pin-to-pin and external component compatibility
  • Simplified and cost-efficient ground network

Applications

  • ECU power feeds
  • Heaters
  • Replaces electromechanical relays, fuses, and discrete circuits
  • Auxiliary power outlets
  • Driving up to 20A resistive, inductive, and capacitive loads
  • Driving heating loads and general power distribution

Specifications

  • ≤0.5μA low output leakage current
  • 3.1V benchmark cranking voltage capability
  • -16V to 35V supply voltage range
Yayınlandı: 2019-11-27 | Güncellenmiş: 2024-01-16