Infineon Technologies SHIELD_BTS7006-1EPP Arduino Shield

Infineon Technologies SHIELD_BTS7006-1EPP Arduino Shield is designed with four high-side BTS7006-1EPP switches for high-current automotive applications. This module can be used to control and protect the outputs of a 12V supply and detect no-load conditions for demonstrating relay and fuse replacement. The board offers diagnosis with high current sense accuracy up to the current trip level and includes a 50% reduced internal operating current composition. Other features include a -16V to 35V supply voltage range and ≤0.5μA low output leakage current. Infineon Technologies SHIELD_BTS7006-1EPP Arduino Shield is ideal for use in electronic control unit (ECU) power feeds, auxiliary power outlets, heaters, driving heating loads, general power distribution, and capacitive loads. The board is optimized for design flexibility across the family with pin-to-pin and external component compatibility.

Features

  • 4x high-side BTS7006-1EPP switches
  • Protection concept with a current trip and intelligent latch
  • Diagnosis with high current sense accuracy up to current trip level
  • Miniaturization/shrinkage of the PCB area
  • 50% reduced internal operating current consumption
  • Optimized for design flexibility across the family with pin-to-pin and external component compatibility
  • Simplified and cost-efficient ground network

Applications

  • ECU power feeds
  • Heaters
  • Replaces electromechanical relays, fuses, and discrete circuits
  • Auxiliary power outlets
  • Driving up to 20A resistive, inductive, and capacitive loads
  • Driving heating loads and general power distribution

Specifications

  • ≤0.5μA low output leakage current
  • 3.1V benchmark cranking voltage capability
  • -16V to 35V supply voltage range
Yayınlandı: 2019-11-27 | Güncellenmiş: 2024-01-16