Infineon Technologies BSC010NE2LS MOSFET
Infineon Technologies BSC010NE2LS MOSFET is a DC-DC Point-of-Load (POL) Topology buck converter which is the most basic SMPS topology. It is widely used throughout the industry to convert a higher input voltage into a lower output voltage. The buck converter (voltage step-down converter) is a non isolated converter, hence galvanic isolation between input and output is not given.Features
- 25V breakdown voltage
- 100A continuous drain current
- 1mΩ drain-source resistance
- -55°C to +150°C operating temperature range
Applications
- Onboard chargers
- Mainboard
- Notebooks
- DC-DC
- VRD/VRM
- LED
- Motor control
DC-DC POL Topology
Additional Resources
Yayınlandı: 2013-02-21
| Güncellenmiş: 2022-03-11