Infineon Technologies SPOC-2 DB BTS71033-6ESP Daughterboard

Infineon Technologies SPOC-2 DB BTS71033-6ESP Daughterboard is a small PCB with a soldered SPOC™+2 device. This daughterboard is combined with the SPOC+2 motherboard and operates within a 4.1V to 28V supply voltage range. The SPOC-2 DB BTS71033-6ESP daughterboard is used in automotive and industrial applications.

Features

  • Used in combination with the SPOC+2 motherboard
  • 4.1V to 28V supply voltage range

Applications

  • Automotive
  • Industrial
Yayınlandı: 2023-11-01 | Güncellenmiş: 2023-12-05