Infineon Technologies AURIX™ TC397 5V TriCore Application Kit
Infineon Technologies AURIX™ TC397 5V TriCore Application Kit offers limited signal access for evaluation purposes. The evaluation board allows the development of Tricore applications with corresponding tools. A powerful debugger software can download these applications. The TC397 application kit has an additional touchscreen display that offers convenient handling. This application kit features an SD card slot (mini-SD), a high-speed CAN transceiver (CAN FD capable), a USB to UART bridge, and an ethernet gigabit PHY. The TC397 application kit incorporates the AURIX TC397 in an LFBGA-292 package.Features
- Infineon TC387 AURIX 2G (TC3xx) controller in an LFBGA-292 package
- RTC with alarm
- USB to UART bridge
- LIN transceiver
- High-speed CAN transceiver
- SD card slot (mini-SD)
- 4 low-power status LEDs
- Ethernet gigabit PHY
- Crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- LCD XGA display 320x240
Block Diagram
Additional Resource
Yayınlandı: 2020-06-25
| Güncellenmiş: 2024-10-21