Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board

Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board (TLD2252-2_RCL_EVAL) is a demonstration and development platform for the TLD2252-2EP LITIX™ Basic+ High-Side Driver. The TLD2252-2EP is a two-channel linear current source LED driver for automotive LED lighting applications. The TLD2252-2EP provides a simple and compact solution for implementing a Rear Combination Lamp (RCL).

The Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board features a pre-mounted TLD2252-2EP in a PG-TSDSO-14 package, along with an onboard LED load for evaluation. The Evaluation Board is also equipped with several test points and two ground terminals for easy monitoring of significant voltages.

The TLD2252-2EP Evaluation Board is designed to function within the typical automotive voltage range, 8V to 16V. It gives the user the freedom to evaluate all TLD2252-2EP features and possible configurations by setting the necessary jumpers accordingly. The Evaluation Board can also be used in combination with the LITIX Basic+ Family Board (BASICPLUSDEMOBOARDTOBO1) for the evaluation of additional devices in the LITIX Basic+ Driver series.

Features

  • TLD2252-2EP LITIX Basic+ High-Side Driver
  • Onboard LED load, 3 LEDs per output channel
  • Supports connection of external LED load
  • Equipped with jumpers for evaluation of the features in different configurations
  • 8V to 16V supply voltage range
  • Supports driving other LITIX Basic+ devices with PWM-signal, in combination with the LITIX Basic+ Family Board (BASICPLUSDEMOBOARDTOBO1)
  • 11.4cm x 4.2cm 2-layer PCB

Board Layout (Top)

Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board

Board Layout (Bottom)

Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board
Yayınlandı: 2022-01-24 | Güncellenmiş: 2022-03-11