Infineon Technologies TLD5190IVREG-EVAL Evaluation Board

Infineon Technologies TLD5190IVREG-EVAL Evaluation Board is an evaluation platform for the TLD5190QV, which can work as a buck-boost LED driver or a voltage regulator. The TLD5190 provides digital and analog dimming control and two flags for diagnostic. The H-Bridge architecture is among the most efficient buck-boost topologies for high current applications.

The Infineon TLD5190IVREG-EVAL Evaluation Board has a default configuration that is a constant current LED driver with 1.5A maximum output current. The output current can be increased up to 6A or more by changing a shunt resistor.

Features

  • TLD5190: H-Bridge DC-DC controller designed for automotive applications
  • Constant current (LED) and constant voltage regulation
  • High power, high efficiency buck-boost architecture
  • EMC optimized device: Spread spectrum

PCB Layout

Infineon Technologies TLD5190IVREG-EVAL Evaluation Board

Overview

Infineon Technologies TLD5190IVREG-EVAL Evaluation Board
Yayınlandı: 2021-03-01 | Güncellenmiş: 2022-03-11