Infineon Technologies TLD5542-1IVREG-EVAL Evaluation Board

Infineon Technologies TLD5542-1IVREG-EVAL Evaluation Board is a platform for evaluating the TLD5542-1 H-Bridge DC/DC Switching Controllers' performance as a LED driver or voltage regulator. The TLD5542-1 H-Bridge DC/DC Switching Controllers are single inductor high power buck-boost controllers with an SPI interface for diagnostics and control.

The Infineon TLD5542-1IVREG-EVAL Evaluation Board can be controlled with a PC GUI with the Config Wizard and the Infineon Toolbox. The default configuration is a constant current LED driver with 1.5A maximum output current. The output current can be increased up to 6A or more by changing a shunt resistor.

Overview

Infineon Technologies TLD5542-1IVREG-EVAL Evaluation Board

Configuration

Infineon Technologies TLD5542-1IVREG-EVAL Evaluation Board
Yayınlandı: 2021-03-01 | Güncellenmiş: 2022-03-11