Infineon Technologies TLD7002-16SYS_EVAL Board

Infineon Technologies TLD7002-16SYS_EVAL Board is an evaluation platform for the LITIX™ Pixel Rear TLD7002-16ES LED driver. The PCB offers three snappable sections: one CAN transceiver section, two TLD7002-16ES LED driver sections, and two LED load sections. The five sections of the PCB can be snapped in order to mimic different system implementations. The snapped sections can be connected by wires or 2.54mm pin headers. The Infineon TLD7002-16SYS_EVAL Board provides fail-safe operation, GPINx direct drive control, and HSLI bus control.

Features

  • Quick evaluation of the LITIX Pixel Rear TLD7002-16ES in 3x operating modes (Direct GPIN, HSLI, and Fail Safe)
  • CAN transceiver enables the usage of any microcontroller
  • Example software sketch for Arduino
  • Board to jump-start with HW/SW with the TLD7002-16ES
  • 2x TLD7002-16ES devices with pre-written over-temperature protection (OTP)
  • 64x red LEDs (32x individually addressable LED strings)
  • Snappable CAN transceiver and load boards

Applications

  • Automotive rear combination lamps
  • Automotive grill lamps
  • Automotive wiping indicators
  • Automotive interior lighting

Specifications

  • 100mm x 110mm size
  • HSLI (UART over CAN) or TTL UART interfaces
  • 5.6mA to 76.5mA output current range
  • 20V maximum output voltage
  • 35V maximum supply voltage

Block Diagram

Block Diagram - Infineon Technologies TLD7002-16SYS_EVAL Board

Snappable Sections

Location Circuit - Infineon Technologies TLD7002-16SYS_EVAL Board
Yayınlandı: 2025-02-11 | Güncellenmiş: 2025-03-04