Infineon Technologies TLE492x Magnetic Speed Sensors
Infineon TLE492x Magnetic Speed Sensors are designed for a broad range of speed sensing applications. Each sensor provides the highest levels of quality, robustness and cost efficiency. The TLE92x have hysteresis and dynamic self-calibration algorithm. This algorithm makes the sensors ideally suited for high-performance speed sensing applications in harsh environments. These environments include automotive engine or transmission applications. All sensors have a three-wire voltage interface, fast start-up time, symmetrical switching thresholds and optional south or north pole pre-induction.Features
- High sensitivity and large operating air gaps
- Excellent switching performance down to a 1Hz cut-off frequency
- Broad operating temperature range
- High protection against reverse voltage, short circuit, and overtemperature
- Strong EMC robustness and micro-cut performance thanks to module-style package with integrated 47nF/4.7nF capacitors
- Option to use innovative iBB package solution
- AEC-Q100 qualified
Applications
- Engine speed and position (i.e. crankshaft)
- Transmission speed
- Speedometer
- Industrial speed and position sensing
Specifications
Additional Resources
Yayınlandı: 2019-04-16
| Güncellenmiş: 2025-06-05