Infineon Technologies XENSIV™ S2GO Hall TLE4964-3M Evaluation Board

Infineon Technologies XENSIV™ S2GO Hall TLE4964-3M Evaluation Board is equipped with one TLE4964-3M magnetic hall sensor and a ready-to-use Arduino library. This evaluation board comes with an option to develop system solutions by combining Shield2Go boards with Infineon My IoT adapters. These adapters function as gateways to external hardware solutions like Arduino and Raspberry Pi. The TLE4964-3M evaluation board features output overcurrent protection, output overtemperature protection, and reverse polarity protection. This evaluation board operates at a 3V to 32V supply voltage range. The TLE4964-3M evaluation board offers -18V reverse polarity protection, 0.35μs typical low jitter, and 42V overvoltage capability without an external resistor. This evaluation board is ideal for use in position detection applications.

Features

  • Operation from an unregulated power supply
  • Output overcurrent and overtemperature protection
  • Active error compensation
  • High stability of magnetic thresholds
  • High ESD performance
  • Small SMD package PG-SOT23-3-15 (TLE4964-3M)

Specifications

  • TLE4964-3M sensor
  • 0.35μs low jitter
  • 42V overvoltage capability without external resistor
  • 3V to 32V operating supply voltage range
  • -18V reverse polarity protection
  • Applications include position detection

Board Overview

Block Diagram - Infineon Technologies XENSIV™ S2GO Hall TLE4964-3M Evaluation Board
Yayınlandı: 2020-01-09 | Güncellenmiş: 2024-09-17