Infineon Technologies TLx496x-xM 5V Hall Switch Sensors

Infineon TLx496x-xM 5V Hall Switch Sensors are specially designed for highly accurate applications and are easy to use. These sensors are a cost-effective solution for position sensing applications, requiring high-temperature stability of the magnetic threshold. The TLx496x-xM series targets applications that require a precision hall latch or switch with a broad operating temperature range. These switches offer excellent magnetic behavior making them ideal for index counting applications with a pole wheel. The switches are also ideal for rotor position detection (BLDC motors) and open/close detection.

Features

  • 3.0 to 5.5V operating supply voltage
  • Low current consumption 1.4mA
  • ESD protection 4kV HBM
  • Active error compensation (chopped)
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35µs)
  • Operating temperature range
    • from -40 to +170°C (TLE496x-xM)
    • from -40 to +125°C (TLI496x-xM)
  • Small SMD package SOT23
  • TLE: AEC-Q100 qualified
  • TLI: SDEC47 qualified

Applications

  • Index counting application with a pole wheel
  • Rotor position detection (BLDC motors)
  • Open/close detection

Specifications

Chart - Infineon Technologies TLx496x-xM 5V Hall Switch Sensors
Yayınlandı: 2019-04-12 | Güncellenmiş: 2024-01-15