Infineon Technologies TLE4973 EVAL LAT BAR Board
Infineon Technologies TLE4973 EVAL LAT BAR Board is a current sensor evaluation board designed for the evaluation of three-phase systems, with up to 682A current. This evaluation board is equipped with three TLE4973-RE35S5-S0010 Hall current sensors assembled on top of the PCB. The TLE4973 EVAL LAT BAR board consists of three external copper bus bars routing the tree phases externally over each sensor. This board comes assembled with copper bus bars and auxiliary mechanical elements for attaching high-current cables or busbars. The TLE4973 EVAL LAT BAR board can be used as a standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. This board is AEC-Q100 automotive qualified. The TLE4973 EVAL LAT BAR board is ideal for applications such as automotive Battery Management System (BMS), battery pack monitoring, medium voltage drives, central inverter solutions, and traction inverters.Features
- External current rail sensors
- Ideal for evaluating systems with up to 682A currents
- Based on the TLE4973-RE35S5-S0010 sensor
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- Use with CUR SENSOR PROG GEN2
- PCB calibration report is offered
- AEC-Q100 automotive qualified
Applications
- Traction inverters
- Auxiliary inverters
- Automotive Battery Management System (BMS)
- Battery pack monitoring
- Battery disconnection
- Solid state circuit breakers
- Medium voltage drives
- Central inverter solutions
Block Diagram
Yayınlandı: 2025-02-06
| Güncellenmiş: 2025-02-12