Infineon Technologies TLE4986C Active Hall Sensor

Infineon TLE4986C Active Hall Sensor is ideally suited for camshaft applications and similar industrial applications such as a speedometer. Its basic function is to map either a tooth or a notch into a unique electrical output state. The TLE4986C has an electrical trimming option for post-fabrication trimming in order to achieve true power on capability even in the case of production spreads such as different magnetic configurations or misalignment. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. TLE4986C comes in a three-pin package for the supply voltage and an open drain output.

Features

  • Hall switching sensor to measure speed or phase of pole/tooth wheels
  • Digital output signal (voltage interface)
  • Mono-cell chopped Hall system
  • TPO True Power On functionality
  • TIM Twisted Independent Mounting
  • Dynamic self-calibrating algorithm
  • End-of-line programmable switching points
  • EEPROM for various algorithm options
  • TC of back-bias magnet pre-programmed
  • High resistance to mechanical stress
  • Enhanced immunity against ESD and EMC
  • Improved μ-cut capability
  • Enhanced operating temperature range
  • Module package PG-SSO-3-5

Applications

  • Camshaft
  • Speedometer

Block Diagram

Block Diagram - Infineon Technologies TLE4986C Active Hall Sensor
Yayınlandı: 2019-04-10 | Güncellenmiş: 2024-01-16