Infineon Technologies TLE8366EV Demonstration Board

Infineon Technologies TLE8366EV Demonstration Board is designed to evaluate the features and capabilities of the TLE8366 PWM step-down DC-DC converter. This demonstration board is capable of plug-and-play evaluation and synchronization to external frequency. The TLE8366EV board offers easy verification and configuration, overtemperature shutdown, and output current limitation. Infineon Technologies TLE8366EV Demonstration Board is AEC-Q100 qualified and operates within a 4.75V to 45V supply voltage range to provide a maximum output current of 1.8A. Typical automotive applications include dashboards, instrument clusters, climate control, and pre-regulators.

Features

  • Demonstrates capabilities of TLE8366 DC-DC converter
  • Enables easy application adaption for evaluation
  • Plug-and-play evaluation capability
  • Easy verification and configuration
  • Synchronization to external frequency
  • Enable, overtemperature shutdown, and output current limitation
  • Saves design time
  • AEC-Q100 qualified

Applications

  • Pre-regulator for generic automotive use
  • Dashboards
  • Instrument clusters
  • Climate control

Overview

Infineon Technologies TLE8366EV Demonstration Board

Schematic

Schematic - Infineon Technologies TLE8366EV Demonstration Board
Yayınlandı: 2019-12-13 | Güncellenmiş: 2024-01-24