Infineon Technologies TLE9015DQU_TRX_BRG Evaluation Board
Infineon Technologies TLE9015DQU_TRX_BRG Evaluation Board is a battery management system board featuring the TLE9015QU iso UART Transceiver IC. The TLE9015DQU iso UART Transceiver IC is intended for connecting several TLE9012DQU devices in a daisy chain inside a Li-Ion battery. The device's two UART and iso UART interface pairs allow support ring communication and improve the system's availability at a low cost.The Infineon TLE9015DQU_TRX_BRG Evaluation Board offers robust communication without the need for transformers or common-mode chokes. The board is primary-on-top or primary-on-bottom selectable without tedious configuration and utilizes the bi-directional communication scheme using error management logic.
Features
- Easy connection to slave in the daisy chain
- Cables included for fast setup
- Ring mode support
- Wide supply range up to 45V input voltage
- Footprint for sensing IC integration
Applications
- Hybrid Electric Vehicle (HEV)
- Plug-in Hybrid Electric Vehicle (PHEV)
- Battery Electric Vehicle (BEV)
- Energy Storage System (ESS)
- Home Energy Storage system
- CAV
Overview
Yayınlandı: 2022-06-28
| Güncellenmiş: 2022-08-01