Infineon Technologies TLE9140EQWEVAL Evaluation Board
Infineon Technologies TLE9140EQWEVAL Evaluation Board offers a flexible prototyping and developing tool to evaluate the MOTIX™ TLE9140EQW 3-phase BLDC gate driver in two scenarios. This board comes with a Graphic Unit Interface (GUI) to establish the SPI communication, including a sample code. The TLE9140EQWEVAL evaluation board includes MOSFETs, a microcontroller, and a debug interface. This board is used in motor control, drives, and automotive applications.Features
- Mainboard with the TLE9140EQW 3-phase gate driver IC
- Onboard debug interface for faster prototyping
- B6 bridge with 100V OptiMOS 5 and IAUT300N10S5N015 with ultra-low Rds(on)
- Enables 2 alternative supply concepts
- Jumpers are available to connect 48V embedded power companion general microcontroller
- Software support with demo code for FOC via developer center
- Supports 12V and 48V/24V power supply via banana jacks
- Graphical User Interface (GUI) to register easy access to the driver IC (available for Microsoft Windows® only)
Applications
- Motor control
- Drives
- Automotive
Concept of the Evaluation Board
Yayınlandı: 2024-03-13
| Güncellenmiş: 2024-04-23