Infineon Technologies TLE92104-23QX APPKIT

Infineon Technologies TLE92104-23QX APPKIT facilitates the evaluation of the TLE9210x Multi MOSFET Driver ICs. The graphic user interface of the kit allows many possibilities to configure the device for control and diagnostic.

The Infineon TLE92104-23QX APPKIT mainboard features the TLE92104-232QX Multi MOSFET Driver IC, including four half-bridge MOSFETs and an active reverse polarity protection MOSFET. The device is ready to be connected to a vehicle-level power supply and can drive up to 8 DC motors. The TLE92104-23QX APPKIT is ideal for DC motor control applications, such as automotive power seat control or other multi-motor applications. The application board can be connected via a UIO stick with the computer to evaluate its features via ConfigWizard (a graphical user interface) which can be found in the Infineon Toolbox.

Features

  • Contains TLE92104-232QX, the Multi MOSFET Driver IC
  • Contains new OptiMOS™ 5 40V product family in S3O8 package
  • Used to control up to 4 DC motors independently and controlled over SPI

Videos

Overview

Infineon Technologies TLE92104-23QX APPKIT

PCB layout

Infineon Technologies TLE92104-23QX APPKIT
Yayınlandı: 2021-05-24 | Güncellenmiş: 2022-03-11