Infineon Technologies TLE92466ED Evaluation Board

Infineon Technologies TLE92466ED Evaluation Board (TLE92466EDEVALBOARDTOBO1) is a demonstration and development platform for the TLE92466ED Solenoid Driver. The TLE92466ED is a flexible, monolithic six-channel solenoid driver IC designed to control six linear solenoids in automatic transmission, electronic stability control, and active suspension applications. The device includes the drive transistors and the current sensing resistors to minimize the number of external components. TLE92466ED is ISO 26262 compliant and achieves safety level ASIL C.

The Infineon Technologies TLE92466ED Evaluation Board includes a pre-mounted TLE92466ED in a PG-DSO-36-72 package along with all required external components. The Evaluation Board is designed on the Arduino form factor, enabling it to be easily controlled by Arduino-compatible microcontroller boards, such as the Arduino UNO or the Infineon Technologies XMC1100 Boot Kit, XMC4700/XMC4800 Relax Kits, or KITA2GTC375 AURIX™ ShieldBuddy.

Features

  • Pre-mounted TLE92466ED in a PG-DSO-36-72 package
  • Arduino form factor enables use with Arduino-compatible microcontroller boards
  • 6x ICC/PI outputs for solenoid connection
  • Status LEDs (Enable, Reset, Fault)
  • 5V power and connection to PC supplied by the microcontroller board
  • Clock provided by onboard 2MHz oscillator or microcontroller board

Board Layout

Infineon Technologies TLE92466ED Evaluation Board

Setup Example

Infineon Technologies TLE92466ED Evaluation Board
Yayınlandı: 2022-01-12 | Güncellenmiş: 2022-03-11